Texas Instruments TCA9517 Level-Shifting I2C Bus Repeater
Texas Instruments TCA9517 Level-Shifting I2C Bus Repeater is a bi-directional buffer with level-shifting capabilities for I2C and SMBus systems. This repeater provides bi-directional voltage-level translation (up-translation/down-translation) between low voltages (down to 0.9V) and higher voltages (2.7V to 5.5V) in mixed-mode applications. The TCA9517 enables I2C and SMBus systems to be extended without performance degradation, even during level shifting.Features
- Two-channel bi-directional buffer
- I2C Bus and SMBus compatible
- Operating supply voltage range of 0.9V to 5.5V on A-side
- Operating supply voltage range of 2.7V to 5.5V on B-side
- Voltage-level translation from 0.9V to 5.5V to 2.7V to 5.5V
- Footprint and functional replacement for PCA9515B
- Active-high repeater-enable input
- Open-drain I2C I/O
- 5.5V Tolerant I2C and enable input support mixed-mode signal operation
- Accommodates standard mode and fast mode I2C devices and multiple masters
- High-impedance I2C pins when powered-off
- Latch-up performance exceeds 100mA per JESD 78, class II
- ESD Protection exceeds JESD 22
- 5500V Human-body model (A114-A)
- 200V Machine model (A115-A)
- 1000V Charged-device model (C101)
Applications
- Servers
- Routers (Telecom switching equipment)
- Industrial equipment
- Products with many I2C slaves and/or long PC traces
Simplified Schematic
Yayınlandı: 2018-07-13
| Güncellenmiş: 2022-12-07