Texas Instruments TCA9802 I2C Bus Buffer/Repeater
Texas Instruments TCA9802 I2C Bus Buffer/Repeater is a dual-channel bi-directional buffer for I2C bus and SMBus/PMBus systems. This device provides bi-directional level shifting (up-translation and down-translation) between low voltages (down to 0.8V) and higher voltages (1.65V to 3.6V). The TCA9802 features an internal current source on the B-side of the device, allowing the removal of external pull-up resistors on the B-side. The current source also provides an improved rise time and ultra-low power consumption. The TCA9802 can provide true buffering (rather than a pass-FET solution) without using a static voltage offset or incremental offset. This means that the VOL on both the A and B sides of the device is very low, helping to eliminate communication issues due to fixed VIL thresholds. Another key feature of the TCA9802 is no power sequencing requirements or power supply dependencies. VCCA can be greater than, less than, or equal to VCCB. This gives the system designer flexibility with how the TCA9802 is used.Features
- Two-Channel Bidirectional Buffer
- Integrated Current Source on B-side, Requires No External B-Side Resistors
- Ultra-Low Power Consumption
- No Static-Voltage Offset, Low VOL
- I2C Bus and SMBus Compatible
- Operating Supply Voltage Range of 0.8V to 3.6V on A-side
- Operating Supply Voltage Range of 1.65V to 3.6V on B-side
- Active-High Repeater Enable Input
- Powered-Off High Impedance I2C Bus Pins on A-Side
- Powered-Off Back-Power Protection I2C Bus Pins
- Support for Clock Stretching and Multiple Master Arbitration
- Family of Current Source Options from 0.5mA to 3mA
Features
- Servers
- Routers (routing equipment)
- Industrial equipment
- Personal computers
- Power-sensitive applications
Simplified Schematic
Yayınlandı: 2017-08-15
| Güncellenmiş: 2022-04-18