Texas Instruments TCAN1046-Q1 Fault-Protected CAN FD Transceiver
Texas Instruments TCAN1046-Q1 Fault-Protected CAN FD Transceiver is a dual high-speed controller area network (CAN) transceiver that meets the physical layer requirements of the ISO 11898-2:2016 high-speed CAN specification. The TCAN1046 supports classical CAN and CAN FD networks up to 8megabits per second (Mbps). The TCAN1046 has two CAN FD channels with independent supply, VCC1 and VCC2, and mode control, STB1 and STB2, pins allowing for true independent operation of each CAN channel. Operating each channel independently of one another is important in applications requiring redundancy or additional CAN FD channels to act as a backup in the event of a system failure. The Texas Instruments TCAN1046-Q1 includes many protection and diagnostic features, including thermal shutdown (TSD), TXD-dominant time-out (DTO), and bus fault protection up to ±58V.Features
- AEC-Q100 qualified for automotive applications
- –40°C to 125°C TA temperature grade 1
- Two independent high-speed CAN FD transceivers with mode control
- Meets the requirements of ISO 11898-2:2016 and ISO 11898-5:2007 physical layer standards
- Support of classical CAN and optimized CAN FD performance at 2, 5, and 8Mbps
- Short and symmetrical propagation delays for enhanced timing margin
- Higher data rates in loaded CAN networks
- I/O voltage range supports 1.7V to 5.5V
- Support for 1.8V, 2.5V, 3.3V, and 5V applications
- Protection features
- ±58V bus fault protection
- Undervoltage protection
- TXD-dominant time-out (DTO)
- Data rates down to 9.2kbps
- Thermal-shutdown protection (TSD)
- Operating modes
- Normal mode
- Low power standby mode supporting remote wake-up request
- Optimized behavior when unpowered
- Bus and logic pins are high impedance (no load to operating bus or application)
- Hot-plug capable (power up/down glitch-free operation on bus and RXD output)
- –40°C to 150°C junction temperatures
- ±12V receiver common mode input voltage
- Available in SOIC (14) and leadless VSON (14) packages (4.5mm x 3.0mm) with improved automated optical inspection (AOI) capability
Applications
- Automotive and Transportation
- Body control modules
- Automotive gateway
- Advanced driver assistance system (ADAS)
- Infotainment
Simplified Schematic
Yayınlandı: 2020-10-27
| Güncellenmiş: 2025-02-27