Texas Instruments TCAN1046ADEVM Evaluation Module

Texas Instruments TCAN1046ADEVM Evaluation Module is an evaluation module (EVM) to test the performance of the TCAN1046A and TCAN1046AV in a D package. The TCAN1046A and TCAN1046AV automotive high-speed dual CAN transceivers meet the physical layer requirements of the ISO 11898-2:2016 high-speed CAN specification. The CAN buses are easily accessed through test points, 100 mil headers, or a DB9 connector and are symmetrically laid out for optimal performance. All IC signals are available through jumper connections, and modes are effortlessly transitioned through the placement of jumpers.

Features

  • Ability to test V and non-V version of the device at the same time
  • Multiple connection options allow device evaluation using different instruments simultaneously
  • Onboard jumpers make it effortless to change device states from normal to standby mode
  • Includes LEDs for quick verification of power connections

PCB Layout

Texas Instruments TCAN1046ADEVM Evaluation Module
Yayınlandı: 2022-12-08 | Güncellenmiş: 2025-03-05