Texas Instruments TCAN1046V-Q1/TCAN1048V-Q1 Automotive Transceivers

Texas Instruments TCAN1046V-Q1 and TCAN1048V-Q1 Automotive High-Speed Dual CAN Transceivers meet the physical layer requirements of the ISO 11898-2:2016 high-speed CAN specification. The TCAN1046V-Q1 and TCAN1048V-Q1 transceivers support classical CAN and CAN FD networks up to 5Mbps. The TCAN1046V-Q1 and TCAN1048V-Q1 include internal logic level translation via the VIO terminal to allow interfacing the transceiver IOs directly to 1.8V, 2.5V, 3.3V, or 5V logic IOs.

The dual CAN channels support independent mode control through the standby pins. This support allows each transceiver to enter its low-power standby mode without impacting the state of the other CAN channel. While in standby mode, the TCAN1046V-Q1 and TCAN1048V-Q1 support remote wake-up via the ISO 11898-2:2016 defined wake-up pattern (WUP).

The TCAN1046V-Q1 and TCAN1048V-Q1 transceivers also include many protection and diagnostic features, including thermal-shutdown (TSD), TXD-dominant time-out (DTO), supply under-voltage detection, and bus fault protection up to ±58V.

The Texas Instruments TCAN1046V-Q1 and TCAN1048V-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • AEC-Q100: Qualified for automotive applications
    • Temperature grade 1: -40°C to +125°C TA
  • Two high-speed CAN transceivers with independent mode control
  • Meets the requirements of ISO 11898-2:2016 and ISO 11898-5:2007 physical layer standards
  • Operating modes
    • Normal mode
    • Low power standby mode supporting remote wake-up request
  • Support of classical CAN and CAN FD up to 8Mbps
    • Short and symmetrical propagation delays and fast loop times for enhanced timing margin
    • Higher data rates in loaded CAN networks
  • IO voltage range supports 1.7V to 5.5V
    • Support for 1.8V, 2.5V, 3.3V, and 5.0V applications
  • Optimized behavior when unpowered
    • Bus and logic pins are high impedance (no load to operating bus or application)
    • Hot-plug capable: power up/down glitch-free operation on bus and RXD output
  • Protection features
    • Bus fault protection: ±58V
    • Under-voltage protection
    • TXD-dominant time-out (DTO)
  • Data rates down to 9.2kbps
    • Thermal-shutdown protection (TSD)
  • Junction temperatures from -40°C to +150°C
  • Receiver common-mode input voltage: ±12V
  • Available in SOIC (14) and leadless VSON (14) packages (4.5mm x 3.0mm) with improved automated optical inspection (AOI) capability

Applications

  • Automotive and transportation
    • Body control modules
    • Automotive gateway
    • Advanced driver assistance system (ADAS)
    • Infotainment

Functional Diagram

Block Diagram - Texas Instruments TCAN1046V-Q1/TCAN1048V-Q1 Automotive Transceivers
Yayınlandı: 2020-01-21 | Güncellenmiş: 2025-03-06