Texas Instruments TCAN1167EVM CAN FD Evaluation Module (EVM)
Texas Instruments TCAN1167EVM CAN FD Evaluation Module (EVM) can be used to evaluate the TCAN1167 family of devices. The CAN bus is easily accessed via test points, the J13 header, and a DSUB9 connector, which is standard in many automotive applications for cabling. All pins of the Texas Instruments TCAN1167 are available through headers or test points. There is an integrated LDO with output available through a test point. Footprints for CAN bus protection, as well as different termination options, are available.Features
- Provides access to CAN bus, TXD, and RXD pins to monitor CAN signaling and communication
- WAKE switch circuit to allow for easy wake-up from sleep mode
- Access to integrated LDO output
- Provides access to SPI pins to interface with the device using an external MCU
Board Layout
Yayınlandı: 2023-06-13
| Güncellenmiş: 2023-06-22