Texas Instruments TCAN284xEVM Evaluation Module

Texas Instruments TCAN284xEVM Evaluation Module is built to test the performance of any CAN/LIN integrated SBC within the TCAN284x and TCAN285x series. The TI TCAN284x/TCAN285x is a family of system basis chips (SBC) supplying a flexible control area network data rate capable (CAN FD) SIC transceiver that supports selective wake. All IC signals are available on the board, and device characteristics are accessible via the board's components.

Features

  • CAN physical layer with termination options included
  • Access the SBC's integrated power supply outputs with onboard external supply circuitry
  • Onboard 5V LDO for separate logic supply input
  • High-side switch and LIMP connections for battery-level output signals
  • Digital connections available for interfacing with a microcontroller

Applications

  • Body electronics and lighting
  • Infotainment and cluster
  • Hybrid, electric, and power train systems
  • Industrial transportation

Layout

Texas Instruments TCAN284xEVM Evaluation Module
Yayınlandı: 2025-08-26 | Güncellenmiş: 2025-09-21