Texas Instruments TCAN4551-Q1 Automotive CAN FD Controller

Texas Instruments TCAN4551-Q1 Automotive CAN FD Controller has an integrated CAN FD transceiver that supports data rates up to 8Mbps. The TCAN4551-Q1 CAN FD controller meets the specifications of the ISO11898-1:2015 high-speed CAN data link layer and the physical layer requirements of the ISO11898–2:2016 high-speed CAN specification.

The TCAN4551-Q1 interfaces the CAN bus and the system processor through SPI, supporting classic CAN and CAN FD. This feature allows port expansion of CAN and CAN FD or CAN support with processors that do not support CAN FD. The TCAN4551-Q1 implements CAN FD transceiver functionality of differential transmit capability to the bus and differential receive capability from the bus. The device supports wake-up via Local Wake-Up (LWU) and bus wake, using the CAN bus implementing the ISO11898-2:2016 Wake-Up Pattern (WUP).

The TCAN4551-Q1 includes many protection features that produce the device and CAN bus robustness. These features include failsafe features, internal dominant state timeout, and a wide bus operating range.

The Texas Instruments TCAN4551-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • AEC-Q100 qualified for automotive applications
    • Temperature grade 1: –40°C to 125°C TA
  • CAN FD controller with integrated CAN FD transceiver and serial peripheral interface (SPI)
  • CAN FD controller supports both ISO 11898-1:2015 and Bosch M_CAN Revision 3.2.1.1
  • Meets the requirements of ISO 11898-2:2016
  • Supports CAN FD data rates up to 8Mbps with up to 18MHz SPI clock speed
  • Classic CAN backward compatible
  • Operating modes: normal, standby, sleep, and failsafe
  • 1.8V, 3.3V to 5V input/output logic support for microprocessors
  • Wide operating ranges on CAN bus
    • ±58V bus fault protection
    • ±12V common mode
  • Optimized behavior when unpowered
    • Bus and logic terminals are high impedance (no load to operating bus or application)
    • Power up and down glitch-free operation

Applications

  • Body electronics and lighting
  • Infotainment and cluster
  • Industrial transportation
  • Non-military drones

Functional Diagram

Block Diagram - Texas Instruments TCAN4551-Q1 Automotive CAN FD Controller
Yayınlandı: 2020-01-21 | Güncellenmiş: 2024-05-10