Texas Instruments TDC7200EVM Evaluation Module (EVM)
Texas Instruments TDC7200EVM Evaluation Module (EVM) is an evaluation module that allows users to evaluate the operation and performance of the TDC7200 Time-to-Digital Converter. One example application that requires accurate time-to-digital conversion is flow sensing. The TDC7200 can be used with an ultrasonic analog front end (such as the TDC1000) to capture accurate time sensing for water/gas/heat flow meters. The Texas Instruments TDC7200EVM has two SMA connectors for the START and STOP pulses, and it connects to the MSP430 LaunchPad evaluation kit for capturing data. The evaluation module has a user-friendly Graphic User Interface (GUI) to modify the registers and display the data.Features
- Evaluates TDC7200 Time-to-Digital converter
- Evaluation module connects with MSP430 LaunchPad (MSP-EXP430F5529LP)
- User-friendly TDC7200 GUI interface
- Connection for START and STOP inputs
- Powered by MSP430 LaunchPad (no external power needed)
Yayınlandı: 2019-08-21
| Güncellenmiş: 2023-10-23