Texas Instruments TDP0604EVM Redriver Evaluation Module (EVM)
Texas Instruments TDP0604EVM Redriver Evaluation Module (EVM) is a PCB created to help customers evaluate the TDP0604 for video applications with HDMI interfaces. This evaluation module can also be used as a hardware reference design for implementing the TDP0604. PCB design or layout files can be provided upon request to provide PCB design illustrations of the routing or placement rules with a Texas Instruments TDP0604 component.Features
- Plug and play design
- Three device enable/reset options to use with the evaluation module
- Local I2C access
- A DC power jack (J9) to accept a 5V wall power adapter
- Alternately, it is possible to power the evaluation module from the USB Micro B connector
- Configuration available through jumpers
Board Layout
Yayınlandı: 2022-03-21
| Güncellenmiş: 2022-03-31