The TI TDP142Q1-EVM Evaluation Module supplies I2C and GPIO control to configure the equalization of the redriver. Signal integrity can be tested utilizing the DisplayPort connectors on the TDP142Q1-EVM.
Features
- DisplayPort 1.4 up to 8.1Gbps (HBR3)
- Ultra-low-power architecture
- Linear redriver with up to 12dB at 4.05GHz equalization
- Transparent to DisplayPort link training
- Configurable through GPIO or I2C
- Supports DisplayPort dual-mode standard version 1.1 (AC-coupled HDMI)
Applications
- Automotive head unit
- Rear seat entertainment
- Automotive infotainment and cluster
- Active cables
Kit Contents
- TDP142-Q1 device
- Standard DP1.4 connector (source receptacle)
- Standard DP1.4 connector (sink receptacle)
- DC power regulators
- I2C programming interface for external I2C host controllers
- Standard 5V barrel jack receptacle
- Headers for configuring various TDP142-Q1 features
Block Diagram
Layout
Yayınlandı: 2025-05-29
| Güncellenmiş: 2025-06-04