Texas Instruments THS3491DDAEVM Amplifier Evaluation Module

Texas Instruments THS3491DDAEVM Current Feedback Amplifier Evaluation Module is designed to quickly and easily demonstrate the THS3491 device. The THS3491 is a high-speed, high-voltage, and low-distortion current-feedback amplifier in an 8-pin DDA package. The THS3491DDAEVM demonstrates the functionality and performance of the THS3491 in a gain of 5V/V, driving an equivalent RLOAD = 100Ω. Through the use of onboard connectors, the THS3491DDAEVM is ready to connect to power, signal source, and test instruments. Setup for single-ended input and output operation the THS3491DDAEVM interfaces with 50Ω test equipment. Additionally, the heat sink on the bottom of the board helps with the overall device thermal dissipation for high output voltage swings.

Features

  • Configured for split-supply operation and easily modified for single supply
  • Designed for single-ended 50Ω input and output connection
  • Configured for non-inverting gain of 5V/V configuration and easily modified for inverting gain configuration
  • Simple interface to the inputs and outputs through the SMA connectors
  • Heat-sink on the bottom of the board to help with the overall device thermal dissipation for high output voltage swings
Yayınlandı: 2017-10-27 | Güncellenmiş: 2023-02-13