Texas Instruments THS4551 Evaluation Module (EVM)
Texas Instruments THS4551 Evaluation Modules (EVMs) are designed for the single THS4551 amplifier in various packages. The THS4551DGKEVM is for the VSSOP-8, the THS4551RGTEVM is for the QFN-16, and the THS4551RUNEVM is for the QFN-10 package. These evaluation modules are designed to quickly and easily demonstrate the functionality and versatility of the amplifier. Each evaluation module can connect to power, signal source, and test instruments through onboard connectors. The Texas Instruments THS4551 Evaluation Modules are configured for easy connection with common 50Ω laboratory equipment on inputs and outputs.Features
- Configured for split-supply operation and easily modified for single supply
- Default gain of 1 configuration is easily reconfigured for other gains
- Designed for easy connection to standard 50Ω input/output impedance test equipment
- Inputs and outputs include SMA connectors
Yayınlandı: 2016-10-19
| Güncellenmiş: 2025-03-07