Texas Instruments THS4552PWEVM Evaluation Module (EVM)

Texas Instruments THS4552PWEVM Evaluation Module (EVM) is designed for the evaluation of the THS4552. This evaluation module is for the THS4552 in the 24-pin VQFN package. THS4552PWEVM is designed to quickly and easily demonstrate the functionality and versatility of the amplifier. The evaluation module is ready to connect to power, signal source, and test instruments through the use of onboard connectors. THS4552PWEVM comes configured for easy connection with common 50Ω laboratory equipment on its inputs and outputs.

Features

  • Configured for split-supply operation and easily modified for single supply
  • Default gain of 1 configuration can easily be reconfigured for other gains
  • Designed for easy connection to standard 50-Ω input and output impedance test equipment
  • Inputs and outputs include SMA connectors
Yayınlandı: 2017-08-22 | Güncellenmiş: 2022-06-08