Texas Instruments THS4561DGKEVM Evaluation Module
Texas Instruments THS4561DGKEVM Evaluation Module is designed to quickly and easily demonstrate the single THS4561 amplifier. The THS4561DGKEVM uses onboard connectors to connect to power, signal source, and test instruments. The Evaluation Module is configured for easy connection with common 50Ω laboratory equipment on its inputs and outputs. The amplifier is designed for single-ended or differential input with a gain of 1V/V to differential output at the device pins. This is then converted to single-ended via a transformer to the output.Features
- Configured for split-supply operation and easily modified for single supply
- Default gain of 1 configuration is easily reconfigured for other gains
- Designed for easy connection to standard 50Ω input and output impedance test equipment
- Inputs and outputs include SMA connectors
Front & Back
Yayınlandı: 2018-11-15
| Güncellenmiş: 2023-07-21