Texas Instruments THS6232RHFEVM Amplifier Evaluation Module (EVM)
Texas Instruments THS6232RHFEVM Amplifier Evaluation Module (EVM) is designed to quickly and easily demonstrate the THS6232 amplifier's functionality and versatility. The evaluation module can connect to power, signal sources, and test instruments through onboard connectors. The evaluation module configures for easy connection with common 50Ω laboratory equipment on its inputs and outputs. The amplifier is configured for a differential input with a gain of 10V/V to a differential output. The board includes jumpers to easily switch the device between different bias modes and a potentiometer to set the value of the IADJ pin. The Texas Instruments THS6232RHFEVM can be easily configured for other gains and single- or split-supply operation. The output transformer and resistors can be configured to present a 50Ω single-ended output.Features
- Configured for split-supply operation and easily modified for single-supply
- The default gain of the 10V/V configuration can easily be reconfigured for other gains
- Designed for easy connection to standard 50Ω input/output impedance test equipment
- Quick to set the board for THS6232 devices, with an optional pad for the VCM pin capacitor
- Potentiometer and nearby resistors allow for precise setting of IADJ pin, including for ultra-low bias mode
Kit Contents
- THS6232RHFEVM circuit board
- Evaluation module disclaimer Read Me
Applications
- SGCC HPLC line driver
- Narrowband PLC: G3, PRIME, IEEE P1901.2
- Smart meter
- Ultrasonic flow meter
- Solar rapid shutdown
- Smart lighting
- Data concentrator
Board Layout
Yayınlandı: 2024-10-23
| Güncellenmiş: 2024-10-28