Texas Instruments THS8135 Triple High-Speed DAC
Texas Instruments THS8135 Triple High-Speed Digital-to-Analog Converter (DAC) is optimized for use in video/graphics applications. The TI THS8135 triple high-speed DAC operates from 3.3V analog and 1.8V digital supplies and features 240MSPS operation. The THS8135 consists of three 10-bit DACs and additional circuitry for bi-level/tri-level sync and blanking level generation. This Texas Instruments triple high-speed DAC is ideal for use in HDTV set-top boxes/receivers/displays and high-resolution image processing applications.Features
- Triple 10-Bit D/A Converters
- 240MSPS Operation
- YPbPr/RGB Configurable Blanking Levels, Correctly Positioned for Either Full (0-1023) or Video (ITU-R.BT601) Compliant Input Code Ranges
- Generic Triple DAC Mode for Non-Video Applications
- Direct Drive of Double-Terminated 75Ω Load Into Standard Video Levels
- 3x10 Bit 4:4:4, 2x10 Bit 4:2:2 or 1x10 Bit 4:2:2 (ITU-R.BT656) Multiplexed YCbCr/GBR Input Data Formats
- Bi-Level (EIA) or Tri-Level (SMPTE) Sync Generation
- Integrated Sync-On-Green/Luminance or Sync-On-All Composite Sync Insertion
- Internal Voltage Reference
- Low-Power Operation From 3.3V Analog and 1.8V Digital Supply Levels
Applications
- High-Definition Television (HDTV) Set-Top Boxes/Receivers/Displays
- High-Resolution Image Processing
Functional Block Diagram
Yayınlandı: 2010-03-17
| Güncellenmiş: 2022-03-11