Texas Instruments THVD1454EVM Evaluation Module
Texas Instruments THVD1454EVM Evaluation Module is designed to quickly and easily demonstrate the THVD1454. The THVD1454 is a half-duplex RS-485 transceiver with a selectable data rate and switchable integrated termination resistors housed in the 10-VSON (DRC) package. The TI THVD1454EVM evaluation module comes ready to use out of the box with the THVD1454 pre-installed.Features
- Ready to use out of the box with THVD1454 pre-installed
- Two 10µF and two 47µF decoupling caps pre-installed on VCC to GND and GND to EARTH connections
- Resistor pad available to create a resistive link between GND and EARTH connections
- One 4x2 header connection for special function control signals
- External termination resistor and capacitor pads on shared differential bus
- Common mode voltage connection points located at J11 and J12
PCB Layout
Yayınlandı: 2023-03-08
| Güncellenmiş: 2023-03-10