Texas Instruments THVD1500 5V RS-485 Transceivers

Texas Instruments THVD1500 5V RS-485 Transceivers have up to 300kbps With ±8kV IEC ESD Protection and are designed for industrial applications. The THVD1500 transceivers eliminate the need for additional system-level protection components, as a result of the bus pins being immune to high levels of IEC Contact Discharge ESD events. The device is suitable for multi-point applications over long cable runs, due to the wide common-mode voltage range and low input leakage on bus pins. The THVD1500 has an Industrial Temperature Range of -40°C to 125°C and operates from a single 5V supply.

Features

  • Meets or exceeds the requirements of the TIA/EIA-485A Standard and the State Grid Corporation of China (SGCC) part 11 serial communication protocol RS-485 standard
  • 4.5V to 5.5V Supply voltage
  • Half-duplex RS-422/RS-485
  • Bus I/O protection
    • ±16kV HBM ESD
    • ±8kV IEC 61000-4-2 Contact discharge
    • ±10kV IEC 61000-4-2 Air gap discharge
    • ±2kV IEC 61000-4-4 Fast transient burst
  • Extended Industrial Temperature Range: -40°C to 125°C
  • Large Receiver Hysteresis for Noise Rejection
  • 1/8 Unit Load Options (Up to 256 Bus Nodes)
  • Low EMI 300kbps
  • Low Power Consumption
    • Low Standby Supply Current: <1µA
    • Quiescent During Operation: <660µA
  • Glitch-Free Power-Up/Down for Hot Plug-in Capability
  • Open, Short, and Idle Bus Failsafe

Applications

  • Electricity meters (E-Meters)
  • Inverters
  • HVAC Systems
  • Video surveillance systems
Yayınlandı: 2017-10-19 | Güncellenmiş: 2022-07-05