Texas Instruments THVD4411EVM Evaluation Module

Texas Instruments THVD4411EVM Evaluation Module allows quick prototyping of RS-485 and RS-232 multiprotocol THVD4411 transceivers. This evaluation module enables 1T1R RS-232 communication, full-duplex RS-485 communication, and half-duplex RS-485 communication. The THVD4411EVM evaluation module is powdered by a 3V to 5.5V single supply or a separate logic supply. This evaluation module includes 0603 resistor pads to create a resistive link between GND and Earth connections in VIO and VCC terminals. The THVD4411EVM evaluation module is used in industrial PCs, HVAC systems, building automation, grid infrastructure, and industrial transport applications.

Features

  • Allows prototyping of THVD4411 transceiver
  • Eight bulk power-supply decoupling capacitor pads for VCC and VIO connections
  • 0603 resistor pads available to create a resistive link between GND and Earth connections for both VIO and VCC terminals
  • Terminal and header pin access to RS-232 and RS-485 bus signals
  • D-sub or header connections for RS-232 signals

Applications

  • Industrial transport
  • Industrial PCs
  • HVAC systems
  • Building automation
  • Point-of-sale terminals
  • Grid infrastructure

Overview

Texas Instruments THVD4411EVM Evaluation Module
Yayınlandı: 2024-04-18 | Güncellenmiş: 2024-06-03