Texas Instruments THVD4431 Multiprotocol Transceiver

Texas Instruments THVD4431 Multiprotocol (RS-232, RS-422, RS485) Transceiver supports RS-232, RS-422, and RS-485 physical layers. The highly integrated and robust multiprotocol transceiver contains three transmitters and five receivers to employ the 3T5R RS-232 port. Additionally, the THVD4431 integrates one transmitter and one receiver to enable the half and full duplex RS-485 port.

The TI THVD4431 Transceiver features integrated Level 4 IEC ESD protection, eliminating the need for external system-level protection components. Diagnostic loopback mode for RS-232 and RS-485 is equipped to check for logic-to-bus and bus-to-logic path functional integrity and cable and connector shorts. In addition, the RS-485 receiver fail-safe option drives logic high on received logic output when the bus inputs are open or shorted together or when the bus is idle. Shutdown mode consumes ultra-low current (10µA typical), ideal for power-sensitive applications.

The device requires a 3V to 5.5V supply that powers the charge pump for RS-232 and the drivers/receivers for RS-232 and RS-485. A separate logic supply VIO (1.65V to 5.5V) facilitates the interface with low-level microcontrollers.

Features

  • Meets or exceeds the requirements of the TIA/EIA-485A and TIA/EIA-232F standards
  • Three transmitters, five receivers for RS-232
  • One transmitter, one receiver for RS-485
  • On-chip switchable 120Ω termination resistor for RS-485 mode
  • Integrated charge pump for RS-232 signaling
  • 3V to 5.5V supply voltage
  • 1.65V to 5.5V supply for logic data and control signals
  • RS-485 differential output exceeds 2.1V for PROFIBUS compatibility with a 5V supply
  • Large output swing (typical ± 9V) for RS-232 mode
  • SLR Pin selectable data rates:
    • RS-232 3T5R mode of 250kbps and 1Mbps
    • RS-485 half-duplex and full-duplex mode at 500kbps and 20Mbps
  • Bus I/O protection
    • ±16kV HBM ESD
    • ±8kV IEC 61000-4-2 contact and ±15kV airgap discharge
    • ±4kV IEC 61000-4-4 fast transient burst
  • Diagnostic loopback for both RS-232 and RS-485 modes
  • Shutdown pin for low current consumption (10µA typical) in a disabled state
  • Glitch-free power-up/down for hot plug-in capability
  • 1/8 unit load (up to 256 bus nodes) for RS-485
  • Open, short, and idle bus failsafe for RS-485 receiver
  • Bus short-circuit protection, thermal shutdown
  • Extended ambient temperature range of -40°C to 125°C
  • Space-saving thermally efficient 6mm x 6mm VQFN-40 package

Applications

  • Industrial PC
  • Factory automation and control
  • HVAC systems
  • Building automation
  • Point-of-sale terminals
  • Grid infrastructure
  • Industrial transport

Simplified Schematic

Schematic - Texas Instruments THVD4431 Multiprotocol Transceiver

Block Diagram

Block Diagram - Texas Instruments THVD4431 Multiprotocol Transceiver
Yayınlandı: 2024-01-29 | Güncellenmiş: 2024-02-02