Texas Instruments THVD4431EVM Evaluation Module
Texas Instruments THVD4431EVM Evaluation Module is designed to demonstrate the THVD4431 easily. The THVD4431 is an RS-485/RS-232 multiprotocol transceiver that supports full and half duplex RS-485 and 3T5R RS-232 configurations. The TI THVD4431EVM Evaluation Module also employs loopback modes for RS-232 and RS-485 to enable on-chip diagnostic testing.Features
- Eight additional power-supply decoupling capacitor pads for VCC and VIO connections
- 0603 resistor pads available to create resistive links between GND and EARTH connections for both VIO and VCC terminals
- THVD4431RHA preinstalled onto the evaluation module
- Terminal and header pin access to RS-232 and RS-485 bus signals
- Indicators for control and data signals (VIO> = 3.3V only)
Applications
- Industrial PC
- Factory automation and control
- HVAC systems
- Building automation
- Point-of-sale terminals
- Grid infrastructure
- Industrial transport
Kit Contents
- THVD4431EVM with THVD4431 installed
- 30 Shunts for interfacing with EVM headers
Layout
Yayınlandı: 2023-11-16
| Güncellenmiş: 2024-01-29