Texas Instruments TIOL221 Transceiver
Texas Instruments TIOL221 Transceiver withstands up to 1.2kV (500Ω) per IEC 61000‑4‑5 surge requirements and includes built‑in protection against reverse polarity. This transceiver integrates dual low-power output drivers with active reverse-polarity protection. The TIOL221 transceiver can be configured to generate a wake-up pulse and be used in IO-link master applications. This transceiver features overcurrent, overvoltage, and over-temperature protections. The TIOL221 device also provides a driver output current limit via an external resistor. This transceiver is ideal for field transmitters and actuators, factory automation, process automation, and IO-link PHY in remote IO.
Features
- 7V to 36V supply voltage range
- IO-link configurable CQ output with auxiliary Digital Output (DO) and Digital Input (DI) channels
- Configurable by pin-control or SPI
- Both CQ and DO channels are configurable for use in IO-link main modules
- PNP, NPN, or IO-Link configurable CQ output:
- IEC 61131-9 COM1, COM2, and COM3 data rate support
- Supports extended cable length to ≥60 meters
- Output drivers with low power dissipation and high configurability:
- Low RDSON 2.5Ω (typical)
- Active driver current limiting capability
- Configurable driver overcurrent limit:
- 50mA to 500mA
- Active reverse polarity protection of up to 65V on LP, CQ, DO, and DI
- Safe and fast demagnetization of inductive loads
- Integrated protection features for robust systems:
- Fault indicator for overcurrent, overtemperature, and UVLO faults
- -40°C to 125°C extended ambient temperature operation
- ±8kV IEC 61000-4-2 ESD contact discharge
- ±4kV IEC 61000-4-4 electrical fast transient
- ±1.2kV, 500Ω IEC 61000-4-5 surge
- Large capacitive and inductive load driving capability
- Integrated LDO provides up to 20mA current
- Optional external regulator input (5V) to reduce internal power dissipation in the LDO
- Small space-saving package options
- 4mm x 4mm VQFN package
- 2.7mm x 2.7mm DSBGA package
Applications
- Field transmitters and actuators
- Factory automation
- Process automation
- IO-link PHY in remote IO
Application Diagram
Block Diagram
Yayınlandı: 2026-02-26
| Güncellenmiş: 2026-03-08