Texas Instruments TL08xx FET-Input Operational Amplifiers

Texas Instruments TL08xx FET-Input Operational Amplifiers provide outstanding value for cost-sensitive applications. The TL08xH (TL081H, TL082H, and TL084H) series of devices are the next-generation versions of the industry-standard TL08x (TL081, TL082, and TL084) devices.

The TI TL08xx FET-Input Op Amplifiers feature low offset (1mV, typical), high slew rate (20V/μs), and common-mode input to the positive supply. The high ESD (1.5kV, HBM), integrated EMI and RF filters, and operation across the full –40°C to 125°C enable the TL08xH devices to be used in the most rugged and demanding applications.

Features

  • 20V/μs (TL08xH, typ.) high slew rate
  • 1mV (TL08xH, typ.) low offset voltage
  • 2μV/°C low offset voltage drift
  • 940μA/ch (TL08xH, typ.) low power consumption
  • Wide common-mode and differential voltage ranges
    • Common-mode input voltage range includes VCC+
  • Low input bias and offset currents
  • Vn = 18nV/√Hz (typ) at f = 1kHz Low noise
  • Output short-circuit protection
  • 0.003% (typ.) low total harmonic distortion
  • ±2.25V to ±20V, 4.5V to 40V wide supply voltage

Applications

  • Solar energy- string and central inverter
  • Motor drives- AC and servo drive control and power stage modules
  • Single-phase online UPS
  • Three-phase UPS
  • Pro audio mixers
  • Battery test equipment

Logic Symbols

Schematic - Texas Instruments TL08xx FET-Input Operational Amplifiers
Yayınlandı: 2020-12-22 | Güncellenmiş: 2024-10-24