Texas Instruments TL16C750EEVM UART Evaluation Module (EVM)

Texas Instruments TL16C750EEVM UART Evaluation Module (EVM) allows users to evaluate the TL16C750E device and its features. The TL16C750E is a single universal asynchronous receiver transmitter (UART) with 128-byte FIFOs, fractional baud rate support, automatic hardware and software flow control, and data rates up to 6Mbps. The Texas Instruments TL16C750EEVM evaluation module includes an onboard 3.3V LDO and level translation for processors operating at a higher voltage rail.

Features

  • 8x sampling mode for 2x baud rate support
  • Fractional baud rate support
  • 128-byte FIFO depth
  • 5V processor to 3.3V DUT level translation

Board Layout

Mechanical Drawing - Texas Instruments TL16C750EEVM UART Evaluation Module (EVM)
Yayınlandı: 2020-09-22 | Güncellenmiş: 2024-08-22