Texas Instruments TL16C752CI-Q1 Automotive Dual UART
Texas Instruments TL16C752CI-Q1 Automotive Dual UART is a dual universal asynchronous receiver transmitter (UART) with 64-byte FIFOs. It includes automatic hardware and software flow control, and data rates up to 3Mbps. It has a transmission Character control register (TCR) that stores received FIFO threshold level. This threshold level is used to start or stop transmission during hardware and software flow control. With the FIFO RDY register, the software gets the status of TXRDY or RXRDY for all two ports in one access.On-chip status registers provide the user with error indications, operational status, and modem interface control. System interrupts may be tailored to meet user requirements. An internal loop-back capability allows onboard diagnostics. The TL16C752CI-Q1 incorporates the functionality of two UARTs, each UART having its own register set and FIFOs. The two UARTs share only the data bus interface and clock source, otherwise, they operate independently.
Features
- Q100 automotive qualified
- SC16C752B and XR16M752 Pin compatible with additional enhancements
- Support 1.8V, 2.5V, 3.3V, or 5V supply
- Characterized for operation from –40°C to +105°C
- Supports up to
- 48MHz Oscillator input clock (3Mbps) for 5V operation
- 32MHz Oscillator input clock (2Mbps) for 3.3V operation
- 24MHz Input clock (1.5Mbps) for 2.5V operation
- 16MHz Input clock (1Mbps) for 1.8V operation
- 64-Byte Transmit/receive FIFO
- Software-selectable baud-rate generator
- Programmable and selectable transmit and receive FIFO trigger levels for DMA, interrupt generation, and software or hardware flow control
- Software/hardware flow control
- Programmable Xon and Xoff characters with optional Xon any character
- Programmable auto-RTS and auto-CTS-modem control functions (CTS, RTS, DSR, DTR, RI, and CD)
- DMA signaling capability for both received and transmitted data on PN package
- RS-485 Mode support
- Infrared Data Association (IrDA) capability
- Programmable sleep mode
- Programmable serial interface characteristics
- 5, 6, 7, or 8-Bit characters with 1, 1.5, or 2 stop bit generation
- Even, odd, or no parity bit generation and detection
- False start bit and line break detection
- Internal test and loopback capabilities
Applications
- GPS systems
- Ethernet network routers
- Infrared transceivers
- Domestic applications
- Portable applications
- Factory automation and process control
Functional Block Diagram
Yayınlandı: 2016-03-31
| Güncellenmiş: 2025-03-06