Texas Instruments TL16C752D Dual UART

Texas Instruments TL16C752D Dual UART is a dual universal asynchronous receiver transmitter (UART) with 64-byte FIFOs. This UART also includes automatic hardware and software flow control and data rates up to 3Mbps. This device has a transmission character control register (TCR) that stores received FIFO threshold level to start or stop transmission during hardware and software flow control. With the FIFO RDY register, the software gets the status of TXRDY or RXRDY for all two ports in one access. The on-chip status registers provide the user with error indications, operational status, and modem interface control. The UART's system interrupts may be tailored to meet user requirements. The device comes with an internal loop-back capability that allows onboard diagnostics. The Texas Instruments TL16C752D incorporates the functionality of two UARTs, each UART having its own register set and FIFOs.

Features

  • Pin compatible with TL16C2550 with enhanced features provided through an improved FIFO register
  • Supports a wide supply voltage range of 1.62V to 5.5V
    • 3Mbps (48MHz oscillator input clock) at 5V
    • 3Mbps (48MHz oscillator input clock) at 3.3V
    • 1.5Mbps (24MHz oscillator input clock) at 2.5V
    • 1Mbps (16MHz oscillator input clock) at 1.8V
  • Characterized for operation from –40°C to 85°C
  • 64-byte transmit/receive FIFO
  • Software-selectable baud-rate generator
  • Programmable and selectable transmit and receive FIFO trigger levels for DMA, interrupt generation, and software or hardware flow control
  • Software/hardware flow control
    • Programmable Xon and Xoff characters with optional Xon any character
    • Programmable auto-RTS and auto-CTS-modem control functions (CTS, RTS, DSR, DTR, RI, and CD)
  • DMA signaling capability for both received and transmitted data on PN package
  • RS-485 mode support
  • Infrared Data Association (IrDA) capability
  • Programmable sleep mode
  • Programmable serial interface characteristics
    • 5, 6, 7, or 8-bit characters with 1, 1.5, or 2 stop bit generation
    • Even, odd, or no parity bit generation and detection
  • False start bit and line break detection
  • Internal test and loopback capabilities
  • SC16C752B and XR16M752 pin-compatible with additional enhancements

Applications

  • Automotive infotainment
  • Mobile devices
  • Communications equipment
  • White goods
  • Industrial computing

Functional Block Diagram

Block Diagram - Texas Instruments TL16C752D Dual UART
Yayınlandı: 2016-07-19 | Güncellenmiş: 2022-03-11