Texas Instruments TLC69639-Q1 LED Drivers

Texas Instruments TLC69639-Q1 LED Drivers are 100mA, 48-channel drivers with an integrated oscillator and advanced diagnostics. These LED drivers can provide up to 16-bit individual pixel-level LED PWM control. The TLC69639-Q1 LED drivers are high-performance, automotive-grade, with 48 constant current sink channels. The additional 7-bit Dot Correction (DC) is also implemented for each channel to control peak current. Each device shares a data stream by Cascaded Serial Interface (CSI), which supports up to 511 device connections. The TLC69639-Q1 devices are AEC-Q100 qualified for automotive applications. These LED drivers are equipped with diagnostics for LEDs, current sinks, communication, and devices. The TLC69639-Q1 LED drivers are ideal for automotive central information displays, automotive cluster displays, and automotive head-up displays.

Features

  • AEC-Q100 qualified for automotive applications:
    • Grade 1 –40°C to 125°C ambient operating temperature range
    • Device HBM classification level H1C
    • Device CDM classification level C4B
  • Functional safety-compliant:
    • Developed for functional safety applications
    • Documentation available to aid ISO 26262 system design up to ASIL B targeted
  • 48 integrated current sinks:
    • Programmable 16-bit PWM / hybrid dimming
    • Programmable 7-bit analog Dot Correction (DC)
    • Maximum output current, voltage: 100mA, 16V
  • Integrated 33MHz oscillator:
    • 16-bit PWM output at 500Hz
    • > 20KHz refresh rate with Enhanced Spectrum (ES) PWM
  • High-speed communication:
    • Cascaded Serial Interface (CSI)
    • Data rates up to 17Mbps
  • Power efficiency optimization:
    • Adaptive Headroom Voltage Control (AHVC)
    • Device Power Save Mode (PSM)
  • EMI mitigation:
    • Programmable buffer driving capability interface
    • Phase shifting / spread spectrum current sinks
  • Protection and diagnostic:
    • LED open short detection/health check
    • Current sinks are adjacent-pin short / health check
    • CRC / command error / time-out error / communication watchdog interfaces
    • Under voltage / ISET out of range / thermal shutdown / memory CRC / OTP CRC / OSC watchdog devices

Applications

  • Automotive central information display
  • Automotive cluster display
  • Automotive head-up display

Schematic

Schematic - Texas Instruments TLC69639-Q1 LED Drivers
Yayınlandı: 2025-11-10 | Güncellenmiş: 2025-12-16