Texas Instruments TLC6983EVM LED Driver Evaluation Module
Texas Instruments TLC6983EVM LED Driver Evaluation Module (EVM) is used as a reference for engineering demonstration and evaluation of the TLC6983. The TLC6983 is a highly integrated common cathode matrix LED display driver with 48 constant current sources and 16 scanning FETs. A single TLC6983 can drive 16 x16 RGB LED pixels, while stacking two TLC6983s can drive 32 x 32 RGB LED pixels. The Texas Instruments TLC6983EVM can be used as a basic function evaluation module for Narrow Pixel Pitch (NPP) LED displays and mini and micro-LED products.Features
- 48 current source channels from 0.2mA to 20mA
- 16 scan line switches with 190mΩ RDS(ON)
- Ultra-low power consumption
- High speed and low EMI continuous clock series interface
Board Layout
Yayınlandı: 2023-05-01
| Güncellenmiş: 2023-05-09