Texas Instruments TLC6984EVM LED Display Driver Evaluation Module
Texas Instruments TLC6984EVM LED Display Driver Evaluation Module (EVM) is used as a reference for engineering demonstration and evaluation of the TLC6984. The TLC6984 is a highly integrated, common cathode matrix LED display driver with 48 constant current sources and 16 scanning FETs. The Texas Instruments TLC6984EVM can be used as a basic function evaluation module for Narrow Pixel Pitch (NPP) LED displays or mini and micro-LED products.Features
- 48 current source channels from 0.2mA to 20mA
- 16 scan line Switches with 190mΩ RDS(ON)
- Ultra-low power consumption
- High speed and low EMI continuous clock series interface (CCSI)
Additional Resources
Board Layout
Yayınlandı: 2023-06-14
| Güncellenmiş: 2023-06-22