Texas Instruments TLC77 Micropower Supply Voltage Supervisors

Texas Instruments TLC77 Micropower Supply Voltage Supervisors provide reset control, primarily in microcomputer and microprocessor systems. The TLC77 micropower supply voltage supervisors feature a precision voltage sensor as well as a power-on reset generator and automatic reset generation after voltage drop. The Texas Instruments TLC77 voltage supervisors offer a supply voltage range of 2V to 6V and can operate over a -55ºC to 125ºC temperature range.

Features

  • Power-on reset generator
  • Automatic reset generation after voltage drop
  • Precision voltage sensor
  • Temperature-compensated voltage reference
  • Programmable delay time by external capacitor
  • 2V to 6V supply voltage range
  • Defined RESET output from VDD ≥ 1V
  • Power-down control support for Static RAM with battery backup
  • Maximum supply current of 16µA
  • Power saving totem-pole outputs
  • Up to –55°C to 125°C temperature range

Applications

  • Medical imaging

Functional Block Diagram

Block Diagram - Texas Instruments TLC77 Micropower Supply Voltage Supervisors
Yayınlandı: 2010-03-12 | Güncellenmiş: 2024-09-16