Texas Instruments TLIN1024-Q1 Quad Local Interconnect Network (LIN)

Texas Instruments TLIN1024-Q1 Quad Local Interconnect Network (LIN) is a physical layer transceiver that integrates wake-up and protection features. This device complies with LIN2.0, LIN2.1, LIN2.2, LIN2.2A, and ISO/DIS 17987–4.2 standards. This LIN is a single-wire bidirectional bus typically used for low-speed in-vehicle networks using data rates up to 20kbps. The LIN receiver supports data rates up to 100kbps for in-line programming. The TLIN1024-Q1 has two separate dual LIN transceiver blocks. The VSUP1/2 control separates the dual transceiver blocks.

The Texas Instruments TLIN1024-Q1 converts the LIN protocol data stream on the TXD input into a LIN bus signal using a current-limited wave-shaping driver, which reduces electromagnetic emissions (EME). The receiver converts the data stream to logic-level signals sent to the microprocessor through the open-drain RXD pin. Ultra-low current consumption is possible using the sleep mode, which allows wake-up via LIN bus or EN pin. The integrated resistor, electrostatic discharge (ESD) protection, and fault protection allow designers to save board space in the user's applications.

Features

  • Qualified for automotive applications
  • AEC Q100 qualified with the following results
    • –40 to 125°C ambient device temperature 
    • Device HBM ESD Classification Level: ±6kV
    • Device CDM ESD Classification Level: ±1.5kV
  • Compliant to LIN2.0, LIN2.1, LIN2.2, LIN2.2A, and ISO/DIS 17987–4.2
  • Conforms to SAEJ2602 recommended practice for LIN
  • Supports 12V battery applications
  • LIN transmit data rate up to 20kbps
  • Wide operating ranges
    • 4V to 36V supply voltage
    • ±45V LIN bus fault protection
    • Sleep mode with ultra-low current consumption allows wake-up events from
      • LIN bus
      • Local wake-up through EN
    • Power-up and down glitch-free operation
  • Protection features
    • Under voltage protection on VSUP
    • TXD Dominant Time Out Protection (DTO)
    • Thermal shutdown protection
    • An unpowered node or ground disconnection failsafe at the system level
  • 3.5mm×5.5mm QFN package with improved Automated Optical Inspection (AOI) capability

Applications

  • Body electronics and lighting
  • Infotainment and cluster
  • Hybrid electric vehicles and power train systems
  • Passive safety

Simplified Schematic

Schematic - Texas Instruments TLIN1024-Q1 Quad Local Interconnect Network (LIN)
Yayınlandı: 2018-05-23 | Güncellenmiş: 2025-03-05