Texas Instruments TLIN1431EVM Evaluation Module

Texas Instruments TLIN1431EVM Evaluation Module is used to evaluate the TLIN1431x-Q1 devices, including the TLIN14315RGY and the TLIN14313RGY. All IC signals are on the board, and features of the TLIN1431x-Q1 are accessible via the TLIN1431EVM board.

The TI TLIN1431x-Q1 single-channel LIN SBCs, include LDO, wake, high-side switch, watchdog, integrated battery voltage divider, LIMP, and channel expansion functionality.

The TLIN1431EVM evaluation module permits both commander and responder mode applications to be demonstrated by using a single jumper that connects or disconnects the external 1kΩ pull-up resistor and series diode required in commander mode applications on the LIN bus.

Features

  • Provides access to LIN bus, TXD, and RXD pins
  • WAKE switch for generating WAKE signal
  • Adjacent jumper connections allow for SPI communication
  • Test point-style and header-style connections for signals
  • Compatible with both LDO versions of the TLIN1431x-Q1

PCB Layout

Texas Instruments TLIN1431EVM Evaluation Module
Yayınlandı: 2023-01-20 | Güncellenmiş: 2023-02-01