Texas Instruments TLV1805/TLV1805-Q1 High Voltage Comparator
Texas Instruments TLV1805/TLV1805-Q1 High Voltage Comparator offers a unique combination of wide supply range, push-pull output, rail-to-rail inputs, low quiescent current, shutdown capability, and fast output response. All these features make this comparator well-suited for applications that require sensing at the positive or negative voltage rails. These applications include reverse current protection for a smart diode controller, overcurrent sensing, and overvoltage protection circuits where the push-pull output stage is used to drive the gate of a p-channel or n-channel MOSFET switch. The Texas Instruments TLV1805-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- 3.3V to 40V supply range
- 135µA low quiescent current
- High peak current push-pull output
- Rail-to-rail inputs with phase reversal protection
- 14mV built-in hysteresis
- 250ns propagation delay
- 500µV low input offset voltage
- Shutdown with high-Z output
- Power-on reset (POR)
- SOT-23-6 package
Applications
- Reverse current protection smart diode controller
- Overvoltage, undervoltage, and overcurrent detection
- OR-ing MOSFET controller
- MOSFET gate driver
- High voltage oscillators
- System monitoring for
- Infotainment and cluster
- PLC's
- Servers
- Motor protection and control
Datasheets
Functional Block Diagram
Yayınlandı: 2019-03-12
| Güncellenmiş: 2023-08-02