Texas Instruments TLV1805QEVM Evaluation Module (EVM)
Texas Instruments TLV1805QEVM Evaluation Module (EVM) will demonstrate reverse current and reverse battery protection using a discrete comparator-based solution for both P and N-channel MOSFET topologies. This demonstration utilizes the TLV1805-Q1, a 40V, microPower, push-pull automotive high voltage comparator. The evaluation module circuit does not protect against under-voltage, overvoltage, or over-current.Features
- Discrete comparator-based solution
- Provides reverse current and reverse battery protection to load
- Clamps reverse voltage within 1us
- Demonstrates both P and N-channel MOSFET topologies
- Internal or external oscillator options for N-Ch charge pump
- Withstands ISO 16750-2 waveforms
Yayınlandı: 2018-10-30
| Güncellenmiş: 2023-07-18