Texas Instruments TLV18xx/Q1/EP Dual Micropower Comparators

Texas Instruments TLV18xx/Q1/EP Dual Micropower Comparators are a series of 40V single, dual, and quad-channel comparators with multiple output options. The devices provide rail-to-rail inputs with push-pull or open-drain output versions. The TLV18xx/TLV18xx-Q1 have an ideal speed-to-power combination with a propagation delay of 420ns, a full supply voltage range of 2.4V to 40V, and a quiescent supply current of 5µA per channel. The TLV1812-EP and TLV1822-EP devices have gold bondwires, a temperature range of –55 to +105°C, and include a SnPb lead finish.

The TI TLV18xx/TLV18xx-Q1 dual micropower comparators include Power-On Reset (POR) that ensures the output is in a known state until the minimum supply voltage has been reached before the output responds to the inputs. This POR prevents false outputs during system power-up and power-down.

The TLV181x/TLV181x-Q1 comparators offer a push-pull output stage capable of sinking and sourcing milliamps of current when controlling an LED or driving a capacitive load such as a MOSFET gate.

The TLV182x/TLV182x-Q1 comparators supply an open-drain output stage that can be pulled up to 40V independent of the comparator supply voltage.

Features

  • Wide 2.4V to 40V supply range
  • Rail-to-rail input
  • Power-On Reset (POR) for known start-up
  • Low 500μV input offset voltage
  • 420ns typical propagation delay
  • Low quiescent current of 5μA per channel
  • Low 150fA input bias current
  • Open-drain output option (TLV182x)
  • Push-pull output option (TLV181x)
  • Full -40°C to +125°C temperature range
  • 2kV ESD protection
  • Functional Safety-Capable
  • Documentation available to aid functional safety system design

Applications

  • Appliances
  • Factory automation and control
  • Motor drives
  • Infotainment and cluster

TLV18xx Block Diagram

Block Diagram - Texas Instruments TLV18xx/Q1/EP Dual Micropower Comparators
Yayınlandı: 2022-12-22 | Güncellenmiş: 2025-11-09