Texas Instruments TLV1842 High-Speed Comparators
Texas Instruments TLV1842 High-Speed Comparators are dual-channel comparators that offer rail-to-rail inputs with open-drain output options. These comparators operate at a 2.7V to 40V input supply voltage range and feature a 65ns propagation delay and 70µA per channel low supply current. The TLV1842 comparators include a Power-On Reset (POR) that makes sure the output is in a known state until the minimum supply voltage has been reached. These high-speed comparators operate at -40°C to 125°C temperature range and 500μV low input offset voltage. The TLV1842 high-speed comparator is ideal for motor drives, appliances, grid infrastructure, factory automation and control, and traction inverter.Features
- 2.7V to 40V wide input supply range
- 65ns propagation delay
- 70µA per channel low supply current
- Rail-to-rail inputs
- 500μV low input offset voltage
- Power-on-reset (POR) provides a known startup condition
- Open-drain output option
- -40°C to 125°C operating temperature range
Applications
- Motor drives
- Grid infrastructure
- Factory automation and control
- Traction inverter
Block Diagram
Performance Graph
Yayınlandı: 2024-07-19
| Güncellenmiş: 2025-01-27