Texas Instruments TLV320AIC3262 Stereo Audio Codec
Texas Instruments TLV320AIC3262 Ultra-Low Power Stereo Audio Codec features digital microphone inputs and programmable outputs, PowerTune capabilities, enhanced fully-programmable miniDSP, predefined and parameterizable signal processing blocks, integrated PLL, and flexible audio interfaces. Extensive register-based control of power, input and output channel configuration, gains, effects, pin-multiplexing, and clocks are included, allowing this TI stereo audio codec to be precisely targeted to its application. TLV320AIC3262 audio codec features two fully-programmable miniDSP cores that support application-specific algorithms in the record and/or the playback path of the device. The miniDSP cores are fully software programmable. Targeted miniDSP algorithms, such as active noise cancellation, acoustic echo cancellation, or advanced DSP filtering, are loaded into the device after power-up. Combined with the advanced PowerTune technology, this TI device can execute operations from 8kHz mono voice playback to stereo 192kHz DAC playback, making it ideal for portable battery-powered audio and telephony applications.Features
- Stereo Audio DAC with 101dB SNR
- 2.7mW Stereo 48kHz DAC playback
- Stereo Audio ADC with 93dB SNR
- 5.6mW Stereo 48kHz ADC record
- 8-192kHz playback and record
- 30mW DirectPath™ headphone driver
- Eliminates large output DC-Blocking capacitors
- 128mW differential receiver output driver
- Stereo Class-D speaker drivers
- 1.7 W (8Ω, 5.5V, 10% THDN)
- 1.4 W (8Ω, 5.5V, 1% THDN)
- Stereo line outputs
- PowerTune - adjusts Power vs. SNR
- Extensive signal processing options
- Eight single-ended or 4 fully-differential analog inputs
- Stereo digital and analog microphone inputs
- Low power analog bypass mode
- Asynchronous sample rate conversion
Applications
- Mobile handsets
- Tablets/eBooks
- Portable Navigation Devices (PND)
- Portable Media Player (PMP)
- Portable gaming systems
- Portable computing
- Acoustic Echo Cancellation (AEC)
- Active Noise Cancellation (ANC)
- Speaker protection
- Advanced DSP algorithms
Videos
Block Diagram
Yayınlandı: 2012-04-24
| Güncellenmiş: 2022-03-11