Texas Instruments TLV320DAC3203 Ultra-Low Power Stereo Audio Codecs
Texas Instruments TLV320DAC3203 Ultra-Low Power Stereo Audio Codecs with integrated headphone amplifiers are flexible, low-power, low-voltage devices with programmable outputs. Other features include PowerTune™ capabilities, fixed predefined and parameterizable signal processing blocks, integrated PLL, integrated LDO, and flexible digital interfaces. Extensive register-based control of power, input/output channel configuration, gains, effects, pin-multiplexing, and clocks is included, allowing this TI device to be precisely targeted to its application. Combined with the advanced PowerTune technology, TLV320DAC3203 codecs can cover operations from 8kHz mono voice playback to stereo 192kHz DAC playback, which is ideal for portable battery-powered audio and telephony applications. TLV320DAC3203EVM-K is a complete evaluation/demonstration kit for the TLV320DAC3203 audio DAC. The kit includes a TLV320DAC3203EVM, and a USB-based motherboard called the USB-MODEVM Interface board.Features
- Stereo audio DAC with 100dB SNR
- 4.1mW stereo
- 48ksps playback
- PowerTune
- Extensive signal processing options
- Stereo Headphone outputs
- Low-power analog bypass mode
- Programmable PLL
- Integrated LDO
Applications
- Mobile handsets
- Communication
- Portable computing
Block Diagram
Yayınlandı: 2012-07-27
| Güncellenmiş: 2022-03-11