Texas Instruments TLV321x 40ns Push-Pull Comparators

Texas Instruments TLV321x 40ns Push-Pull Comparators offer an ideal speed-to-power combination, featuring a 40ns propagation delay and a 1.8V to 5V supply voltage range. These devices feature a quiescent supply current of only 40µA per channel, rail-to-rail inputs, and a fast response time. The push-pull output stage can sink and source large currents for symmetrical rise and fall times and quickly drive capacitive loads such as MOSFET gates. The Power-On Reset (POR) feature holds the output in a known state until the minimum supply voltage is reached, preventing output transients during system power-up and power-down. Additional features include low offset voltage and large output drive current, making this single-channel high-speed comparator suitable for current sensing, zero-cross detection, and other applications where speed is critical. Applications for the TI TLV321x 40ns push-pull comparators include motor drives, appliances, and factory automation and control.

Features

  • Excellent speed-to-power combination
  • Well-suited for current sensing, zero-cross detection, and other applications where speed is critical
  • Fast response time
  • Rail-to-rail inputs
  • Low offset voltage
  • Large output drive current
  • Push-pull output stage capable of sinking and sourcing large currents for symmetrical rise and fall times and quickly driving capacitive loads (MOSFET gates, etc.)
  • Power-on Reset (POR) for known start-up

Applications

  • Motor drives
  • Appliances
  • Grid infrastructure
  • Factory automation and control
  • Traction inverters

Specifications

  • 40ns propagation delay
  • 40µA supply current per channel
  • ±5mV maximum input offset voltage
  • 1.8mV internal hysteresis
  • Input voltage range extends 200mV beyond rails
  • 1.8V to 5V supply voltage range
  • -40°C to 125°C temperature range

Block Diagram

Block Diagram - Texas Instruments TLV321x 40ns Push-Pull Comparators

Low-Side Current Sensing

Block Diagram - Texas Instruments TLV321x 40ns Push-Pull Comparators
Yayınlandı: 2025-12-15 | Güncellenmiş: 2026-02-17