Texas Instruments TLV321x-Q1 Automotive 40ns Push-Pull Comparator

Texas Instruments TLV321x-Q1 40ns Push-Pull Comparator is qualified for automotive applications and features an excellent speed-to-power combination. This quad-channel high-speed comparator offers a 40ns propagation delay and a 1.8V to 5V supply voltage range with a quiescent supply current of only 40µA per channel. The TLV3214-Q1 includes a power-on reset (POR) function that holds the output in a known state until the minimum supply voltage is reached, preventing output transients during system power-up and power-down. The push-pull output stage can sink and source large currents for symmetrical rise and fall times and quickly drive capacitive loads like MOSFET gates. Additional features include rail-to-rail inputs, fast response time, low offset voltage, and large output drive current. The TLV321x-Q1 push-pull comparator from TI is ideal for automotive head units, wireless and Onboard Chargers (OBC), telematics eCalls, and instrument clusters.

Features

  • Qualified for automotive applications
  • Excellent speed-to-power combination
  • Well-suited for current sensing, zero-cross detection, and other applications where speed is critical
  • Fast response time
  • Rail-to-rail inputs
  • Low offset voltage
  • Large output drive current
  • Push-pull output stage capable of sinking and sourcing large currents for symmetrical rise and fall times and quickly driving capacitive loads (MOSFET gates, etc.)
  • POR for known start-up

Applications

  • Telematics eCalls
  • Automotive head units
  • Instrument clusters
  • Wireless chargers and OBC

Specifications

  • 40ns propagation delay
  • 40µA supply current per channel
  • ±5mV maximum input offset voltage
  • 1.8mV internal hysteresis
  • Input voltage range extends 200mV beyond rails
  • 1.8V to 5V supply voltage range
  • AEC-Q100 qualified with the following results:
    • Device temperature grade 1: -40°C to +125°C ambient operating temperature range
    • Device HBM ESD classification level 2
    • Device CDM ESD classification level C3

Block Diagram

Block Diagram - Texas Instruments TLV321x-Q1 Automotive 40ns Push-Pull Comparator

Low-Side Current Sensing

Block Diagram - Texas Instruments TLV321x-Q1 Automotive 40ns Push-Pull Comparator
Yayınlandı: 2025-12-15 | Güncellenmiş: 2026-03-10