Texas Instruments TLV3601EVM Comparator Evaluation Module (EVM)

Texas Instruments TLV3601EVM Comparator Evaluation Module (EVM) is designed to evaluate the TLV3601 and TLV3603. The TLV3601 and TLV3603 are 2.5ns high-speed rail-to-rail comparators with push-pull outputs. The evaluation module has layout options to make it simple to evaluate the performance with different measurement tools. The output of the Texas Instruments TLV3601 allows for direct connection to a 50Ω terminated oscilloscope input or a high-speed, high impedance FET probe. The PCB footprint for the comparator accommodates either the 5-pin SC70 TLV3601 or the 6-pin SC70 TLV3603 to be soldered on the board.

Features

  • Evaluate comparator performance with less than 2.3ns propagation delay
  • Ability to measure outputs with multiple measurement methods (SMA, active probe)

Required Equipment

  • Power supply
  • High-speed functional generator
  • Fast rise/fall time recommended (≤ 500ps)
  • High-speed oscilloscope with 50Ω terminations
  • High bandwidth FET probe
  • SMA cables/adapters
  • Be sure to have matched length cables for IN+SENSE, IN-SENSE, and OUT
  • GND barrel

Quick Setup

Mechanical Drawing - Texas Instruments TLV3601EVM Comparator Evaluation Module (EVM)
Yayınlandı: 2021-06-21 | Güncellenmiş: 2022-03-11