Texas Instruments TLV521 350nA Nanopower Operational Amplifier

Texas Instruments TLV521 350nA Nanopower Operational Amplifier offers optimum price performance in the nano power family of operational amplifiers. The TLV521 has a carefully designed CMOS input stage enabling very low IBIAS of 1pA. This feature reduces IBIAS and IOS errors that would otherwise impact sensitive applications like Megaohm resistance, high impedance photodiode, and charge sense situations.

Additionally, built-in EMI protection reduces sensitivity to unwanted RF signals from sources like mobile phones and RFID readers. The Texas Instruments TLV521 is offered in the 5-pin SC70 package and operates from –40°C to 125°C.

Features

  • Unmatched price-performance
  • For VS = 3.3V, typical unless otherwise noted
    • Ultra-low supply current
      • 350nA typical, 500nA maximum
  • 1.7V to 5.5V wide operating voltage range 
  • Low TCVOS 1.5µV/°C
  • VOS 3mV (Max)
  • 1pA input bias current
  • PSRR 100dB
  • CMRR 90dB
  • Open-Loop Gain 110dB
  • 6kHz gain-bandwidth product
  • 2.5V/ms slew rate 
  • Input voltage noise at f = 100Hz 300nV/√Hz
  • –40°C to 125°C temperature range 
  • Rail to Rail Input and Output (RRIO)

Applications

  • Wireless remote sensors
  • Powerline monitoring
  • Power meters
  • Battery-powered industrial sensors
  • Micropower oxygen sensor and toxic gas sensor
  • Active RFID readers
  • Zigbee based sensors for HVAC control
  • Sensor network powered by energy scavenging
  • Current sensing
  • Glucose monitoring
Yayınlandı: 2016-08-12 | Güncellenmiş: 2022-03-11