Texas Instruments TLV62084EVM-828/TLV62084AEVM-828 EVMs
Texas Instruments TLV62084EVM-828/TLV62084AEVM-828 Evaluation Modules (EVMs) are designed to help the user easily evaluate the TLV62048 or TLV62084A. The TLV62048 and TLV62048A are both 2A high-efficiency buck converters. These buck converters come in a small 2.0x2.0mm2 SON package. Texas Instruments TLV62084EVM-828/TLV62084AEVM-828 converts a 2.7V to 6V input voltage into a regulated output voltage of 1.2V at up to 2A output current.Features
- 2.7V to 6V input voltage range
- An output current of 2A
- 100% duty cycle for lowest dropout
- Output discharge function
- Power Good output
Board Layout
Yayınlandı: 2017-05-08
| Güncellenmiş: 2022-05-03