Texas Instruments TLV62568APEVM-860/TLV62569APEVM-860 EVMs
Texas Instruments TLV62568APEVM-860/TLV62569APEVM-860 Evaluation Modules (EVMs) are designed to help the user easily evaluate and test the operation and functionality of the TLV62568APDRL or TLV62569APDRL. These devices are high-efficiency buck converters. Each Texas Instruments TLV62568APEVM-860/TLV62569APEVM-860 operates from 2.5V to 5.5V input voltage. The output voltage is set to 1.8V. Output currents can go up to 1A (TLV62568APDRL) or 2A (TLV62569APDRL). These converters come in a small SOT-563 package.Features
- 2.5V to 5.5V input voltage range
- 0.6V to VIN adjustable output voltage
- Up to 95% efficiency
- 35μA operating quiescent current
- Fixed PWM mode
- 100% duty cycle for the lowest dropout
Board Layout
Yayınlandı: 2018-05-23
| Güncellenmiş: 2025-03-05