Texas Instruments TLV705 Low-Noise Low-Dropout Regulators (LDO)

Texas Instruments TLV705 Low-Noise Low-Dropout Regulators (LDO) are low quiescent current devices with excellent line and load transient performance. These devices are designed for power-sensitive applications, with a precision band gap. A built-in error amplifier provides typical accuracy of 0.5%. Low output noise, very high power-supply rejection ratio (PSRR), and low dropout voltage make this series of LDOs ideal for a wide selection of battery-operated hand-held equipment. Each of these devices from Texas Instruments has a thermal shutdown and current limit for safety.

Features

  • Very Low Dropout
    • 105mV at IOUT = 150mA
    • 145mV at IOUT = 200mA
  • 0.5% typical accuracy
  • 35µA low IQ
  • Available in fixed-output voltages from 0.7V to 4.8V
  • 2V to 5.5V VIN range
  • 70dB at 1kHz high PSRR
  • Stable with effective capacitance of 0.1µF
  • Thermal shutdown and overcurrent protection
  • Available in an ultra-low profile (0.15mm maximum height) PicoStar package option

Applications

  • Wireless handsets
  • Smartphones
  • Zigbee® networks
  • BLUETOOTH® devices
  • Other Li-Ion operated handheld products
  • WLAN and other PC add-on cards

Functional Block Diagrams

Yayınlandı: 2015-09-03 | Güncellenmiş: 2022-03-11