Texas Instruments TLV73312PEVM-643 Evaluation Module (EVM)

Texas Instruments TLV73312PEVM-643 Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TLV73312 300mA, a low IQ, high PSRR, and low-dropout regulator for portable applications. The Texas Instruments TLV73312PEVM-643 contains header connectors for easy connection to external test and application circuitry.

Features

  • 1% typical accuracy
  • 250mV (typ) @ 300mA very low dropout 
  • 1.4V to 5.5V low input voltage range 
  • 1x1 SO ultra-small package 
  • 34uA low Iq 

Board Layout

Mechanical Drawing - Texas Instruments TLV73312PEVM-643 Evaluation Module (EVM)
Yayınlandı: 2019-10-15 | Güncellenmiş: 2023-12-13