Texas Instruments TLV841EVM Evaluation Module
Texas Instruments TLV841EVM Evaluation Module is configured to evaluate the operation of the TLV841 Voltage Supervisor. The TLV841 voltage supervisor and reset IC is in a 4-pin wafer chip-scale package (WCSP) and operates up to 6V while maintaining a low quiescent current of 1.5µA (max) and ±2% accuracy.The TLV841EVM can be used with any TLV841 device variant, including the TLV841M, TLV841C, and TLV841S. The TLV841EVM comes pre-populated with the TLV841SADL01YBHR. If a different option is needed, the existing device must be removed from the board and replaced. The TLV841EVM Board is designed to support all possible options by changing the jumper configuration.
The TI TLV841EVM Evaluation Module also accommodates push-pull variants (TLV841xxPLxx or TLV841xxPHxx). The TLV841EVM supports all three device variants and output topologies by using specially-placed jumpers on the board for maximum flexibility.
Features
- 4-pin WCSP (YBH)
- Nano supply current
- Fixed/programmable sense delay
- Push-button monitor
- Open-drain/push-pull output topology
Layout
Yayınlandı: 2021-02-02
| Güncellenmiş: 2022-03-11