Texas Instruments TLV936x/TLV936x-Q1 40V General-Purpose Op Amps

Texas Instruments TLV936x/TLV936x-Q1 40V General-Purpose Operational Amplifiers (Op Amps) offer strong DC and AC specifications. These devices also include rail-to-rail output, low offset (±400µV, typ.), low offset drift (±1.25µV/°C, typ.), and 10.6MHz bandwidth. Features such as EMIRR filtering, high output current (±60mA), and high slew rate (25V/µs) make the TLV936x/TLV936x-Q1 a robust operational amplifier for high-voltage, cost-sensitive applications. The TLV936x/TLV936x-Q1 is available in standard packages and is specified from –40°C to 125°C. The Texas Instruments TLV9361/TLV6361-Q1 is a single op amp, the TLV9362/TLV9362-Q1 is a dual op amp, and the TLV9364 is a quad op amp. The TLV936x-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • ±400µV low offset voltage
  • ±1.25µV/°C l low offset voltage drift
  • Low noise (8.5nV/√Hz at 1kHz, 6nV/√Hz broadband)
  • 110dB high common-mode rejection
  • ±10pA low bias current
  • Rail-to-rail output
  • Wide bandwidth (10.6MHz GBW, unity-gain stable)
  • High slew rate (25V/µs)
  • 2.6mA per amplifier low quiescent current
  • Wide supply (±2.25V to ±20V, 4.5V to 40V)
  • Robust EMIRR performance

Applications

  • AC and motor drive servo control module
  • AC and motor drive power stage module
  • Test and measurement equipment
  • Programmable logic controllers

Functional Block Diagram

Block Diagram - Texas Instruments TLV936x/TLV936x-Q1 40V General-Purpose Op Amps
Yayınlandı: 2022-04-07 | Güncellenmiş: 2023-09-07