Texas Instruments TLVM23625EVM Evaluation Module (EVM)
Texas Instruments TLVM23625EVM Evaluation Module (EVM) is designed to evaluate the TLVM23625 power module. This evaluation module can be configured from 1.8V to 6V output voltage with a load current of up to 2.5A. This module is by default configured with an output voltage of 5V, and a switching frequency of 2.2MHz with frequency foldback (auto-mode) at light load. The measurement points on the EVM help to easily measure conversion efficiency and look at other performance metrics. In addition, the evaluation module includes jumpers and test points to evaluate the features of TLVM23625, like the programmable enable-UVLO, adjustable switching frequency, and power-good flag. The TLVM23625EVM evaluation module comes installed with the TLVM23625RDNR, the adjustable switching frequency (RT pin) version of the TLVM23625.Features
- Evaluates the TLVM23625 power module
- Configured from 1.8V to 6V output voltage
- Up to 2.5A load current
Schematic
Additional Resource
Yayınlandı: 2023-02-06
| Güncellenmiş: 2023-03-24